
1018874 | |
|---|---|
DigiKey Part Number | 277-1018874-ND |
Manufacturer | |
Manufacturer Product Number | 1018874 |
Description | ACOUSTIC ELEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Adjustable Volume |
Datasheet | Datasheet |
EDA/CAD Models | 1018874 Models |
Category | Number of Stacks 1 |
Manufacturer Phoenix Contact | Features Adjustable Volume |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Operating Temperature -30°C ~ 60°C |
Part Status Active | Base Product Number |
Type Acoustic Element |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,35000 € | 83,35 € |
| Unit Price without VAT: | 83,35000 € |
|---|---|
| Unit Price with VAT: | 99,18650 € |

