
1018570 | |
|---|---|
DigiKey Part Number | 277-1018570-ND |
Manufacturer | |
Manufacturer Product Number | 1018570 |
Description | 1U 19" PRE-ASSEMBLED FIBER OPTIC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Modular Panel MPO 12 1 - |
Datasheet | Datasheet |
Category | Connector Type MPO |
Manufacturer Phoenix Contact | Number of Positions 12 |
Packaging Box | Number of Rows 1 |
Part Status Active | Termination Style Connector |
Type Modular Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.459,94000 € | 1.459,94 € |
| Unit Price without VAT: | 1.459,94000 € |
|---|---|
| Unit Price with VAT: | 1.737,32860 € |

