
1018563 | |
|---|---|
DigiKey Part Number | 277-1018563-ND |
Manufacturer | |
Manufacturer Product Number | 1018563 |
Description | FIBER OPT CBL M17-LC MULT 600MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic M17 To LC Duplex (6) 1.97' (600mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | M17 | |
2nd Connector | LC Duplex (6) | |
Cable Diameter | 0.28" (7.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 1.97' (600mm) | |
Type | Multimode, Duplex | |
Ratings | LSZH | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige, Silver | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,00000 € | 400,00 € |
| Unit Price without VAT: | 400,00000 € |
|---|---|
| Unit Price with VAT: | 476,00000 € |

