
1017888 | |
---|---|
DigiKey Part Number | 277-1017888-ND |
Manufacturer | |
Manufacturer Product Number | 1017888 |
Description | OPTICAL ELEMENT CLEAR LED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Clear LED Spring Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 1017888 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Clear | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | Spring Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,55000 € | 41,55 € |
Unit Price without VAT: | 41,55000 € |
---|---|
Unit Price with VAT: | 49,44450 € |