




1017535 | |
|---|---|
DigiKey Part Number | 277-17534-ND |
Manufacturer | |
Manufacturer Product Number | 1017535 |
Description | TERM BLK 6P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017535 Models |
Category | Current 58 A |
Manufacturer Phoenix Contact | Voltage 600 V |
Series | Wire Gauge 6-20 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Features Lever Actuated |
Positions Per Level 6 | Color Green |
Pitch 0.400" (10.16mm) | Operating Temperature -40°C |
Mating Orientation Horizontal with Board | Contact Material - Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,42000 € | 15,42 € |
| 10 | 10,60200 € | 106,02 € |
| Unit Price without VAT: | 15,42000 € |
|---|---|
| Unit Price with VAT: | 18,34980 € |

