


1017526 | |
|---|---|
DigiKey Part Number | 277-17509-ND |
Manufacturer | |
Manufacturer Product Number | 1017526 |
Description | TERM BLK 2P SIDE ENT 10.16MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017526 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 58 A | |
Voltage | 600 V | |
Wire Gauge | 6-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 € | 5,26 € |
| 10 | 4,54800 € | 45,48 € |
| 25 | 4,47880 € | 111,97 € |
| 50 | 4,13920 € | 206,96 € |
| 100 | 3,94320 € | 394,32 € |
| Unit Price without VAT: | 5,26000 € |
|---|---|
| Unit Price with VAT: | 6,25940 € |

