


1017494 | |
|---|---|
DigiKey Part Number | 277-17496-ND |
Manufacturer | |
Manufacturer Product Number | 1017494 |
Description | TERM BLK 5P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1017494 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 24 A | |
Voltage | 400 V | |
Wire Gauge | 12-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | Tin | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,53200 € | 25,32 € |
| 25 | 2,21560 € | 55,39 € |
| 50 | 2,01720 € | 100,86 € |
| 100 | 1,85300 € | 185,30 € |
| 250 | 1,68236 € | 420,59 € |
| 500 | 1,58298 € | 791,49 € |
| 1.000 | 1,50459 € | 1.504,59 € |
| 5.000 | 1,38277 € | 6.913,85 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

