
1017064 | |
|---|---|
DigiKey Part Number | 277-1017064-ND |
Manufacturer | |
Manufacturer Product Number | 1017064 |
Description | PSR-PC52-1NO-1NC-24DC-SP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1017064 Models |
Category | Features Diode, Lighted Indicator |
Manufacturer Phoenix Contact | Termination Style Spring Terminal |
Series | Must Operate Voltage 20.4 VDC |
Packaging Bulk | Operate Time 100 ms |
Part Status Active | Release Time 30 ms |
Mounting Type DIN Rail | Operating Temperature -25°C ~ 60°C |
Coil Voltage 24VDC | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Coil Current 75 mA |
Contact Rating (Current) 3 A | Coil Power 2W |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,44000 € | 339,44 € |
| Unit Price without VAT: | 339,44000 € |
|---|---|
| Unit Price with VAT: | 403,93360 € |

