
1016697 | |
|---|---|
DigiKey Part Number | 277-1016697-ND |
Manufacturer | |
Manufacturer Product Number | 1016697 |
Description | END COVER LENGTH: 66 MM WIDTH: |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PTI Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PTI Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,49060 € | 24,53 € |
| Unit Price without VAT: | 0,49060 € |
|---|---|
| Unit Price with VAT: | 0,58381 € |

