4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1016512

DigiKey Part Number
277-1016512-ND
Manufacturer
Manufacturer Product Number
1016512
Description
CDDC 1 5/ 4-PV-3 5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD
Datasheet
 Datasheet
EDA/CAD Models
1016512 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
8 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
16-26 AWG
Packaging
Bulk
Mounting Type
Through Hole, SKEDD
Part Status
Active
Wire Termination
Screwless - Crimp
Number of Levels
2
Features
Board Lock
Positions Per Level
4
Color
Green
Pitch
0.138" (3.50mm)
Operating Temperature
-55°C ~ 105°C
Mating Orientation
Vertical with Board
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,40373 €210,56 €
Manufacturers Standard Package
Unit Price without VAT:1,40373 €
Unit Price with VAT:1,67044 €