11 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1016510

DigiKey Part Number
277-1016510-ND
Manufacturer
Manufacturer Product Number
1016510
Description
CDDC 1 5/11-PV-3 5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD
Datasheet
 Datasheet
EDA/CAD Models
1016510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
11
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
8 A
Voltage
300 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole, SKEDD
Wire Termination
Screwless - Crimp
Features
Board Lock
Color
Green
Operating Temperature
-55°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,76920 €138,46 €
Manufacturers Standard Package
Unit Price without VAT:2,76920 €
Unit Price with VAT:3,29535 €