
1016507 | |
|---|---|
DigiKey Part Number | 277-18037-ND |
Manufacturer | |
Manufacturer Product Number | 1016507 |
Description | THEMOMARK LABEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 1016507 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Safety: Danger | |
Arrangement | Symbol and Text | |
Legend (Text) | Danger | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Red | |
Color - Legend | White | |
Length | 1.890" (48.00mm) | |
Width | 3.937" (100.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,01000 € | 272,01 € |
| Unit Price without VAT: | 272,01000 € |
|---|---|
| Unit Price with VAT: | 323,69190 € |

