
1016499 | |
|---|---|
DigiKey Part Number | 277-18036-ND |
Manufacturer | |
Manufacturer Product Number | 1016499 |
Description | THEMOMARK WARNING LABEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Continuous PVC White |
Datasheet | Datasheet |
EDA/CAD Models | 1016499 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | Thermomark Roll, Thermomark Rollmaster 300, Thermomark Rollmaster 600, Thermomark Roll 2.0, Thermomark Roll X1, Thermomark X1.2 | |
Applications | - | |
Color - Background | White | |
Length | 3.032" (77.00mm) | |
Width | 1.890" (48.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,15000 € | 464,15 € |
| Unit Price without VAT: | 464,15000 € |
|---|---|
| Unit Price with VAT: | 552,33850 € |

