
1016286 | |
|---|---|
DigiKey Part Number | 277-1016286-ND |
Manufacturer | |
Manufacturer Product Number | 1016286 |
Description | CDDC 2 5/ 7-PV-5 0 |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole, SKEDD |
Datasheet | Datasheet |
EDA/CAD Models | 1016286 Models |
Category | Current 12 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 12-26 AWG |
Packaging Bulk | Mounting Type Through Hole, SKEDD |
Part Status Last Time Buy | Wire Termination Screwless - Crimp |
Number of Levels 2 | Features Board Lock |
Positions Per Level 7 | Color Green |
Pitch 0.197" (5.00mm) | Operating Temperature -55°C ~ 105°C |
Mating Orientation Vertical with Board | Housing Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,25440 € | 225,44 € |
| Unit Price without VAT: | 2,25440 € |
|---|---|
| Unit Price with VAT: | 2,68274 € |

