1014800 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 127
Unit Price: 4,22000 €
Datasheet
Image for 1014800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1014800

DigiKey Part Number
1014800-ND
Manufacturer
Manufacturer Product Number
1014800
Description
FEED-THROUGH TERMINAL BLOCK
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 12-24 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
16 A
Voltage - IEC
400V
Voltage - UL
-
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes