
1014498 | |
|---|---|
DigiKey Part Number | 277-18216-ND |
Manufacturer | |
Manufacturer Product Number | 1014498 |
Description | CONN HOUSING PLUG 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector 1.5mm² ~ 6.0mm² |
Datasheet | Datasheet |
EDA/CAD Models | 1014498 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | - | |
Features | 1.5mm² ~ 6.0mm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,46000 € | 13,46 € |
| Unit Price without VAT: | 13,46000 € |
|---|---|
| Unit Price with VAT: | 16,01740 € |


