
1014316 | |
|---|---|
DigiKey Part Number | 1014316-ND |
Manufacturer | |
Manufacturer Product Number | 1014316 |
Description | LABEL ID RATINGS 49.22'X1.97" |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) 49.22' L x 1.97" W (15.0m x 50.0mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1014316 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Last Time Buy | |
Label Type | Continuous | |
Printer Name | THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2 | |
Applications | Warehouse Marking | |
Color - Background | Silver | |
Length | 49' (15m) | |
Width | 1.969" (50.00mm) | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Material | Polyester Film, Magnetic | |
Label Size | 49.22' L x 1.97" W (15.0m x 50.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,47000 € | 162,47 € |
| Unit Price without VAT: | 162,47000 € |
|---|---|
| Unit Price with VAT: | 193,33930 € |


