
1014312 | |
|---|---|
DigiKey Part Number | 1014312-ND |
Manufacturer | |
Manufacturer Product Number | 1014312 |
Description | LABEL ID RATINGS 49.22'X1.57" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) 49.22' L x 1.57" W (15.0m x 40.0mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 1014312 Models |
Category | Applications Warehouse Marking |
Manufacturer Phoenix Contact | Color - Background White |
Series | Length 49' (15m) |
Packaging Spool | Width 1.575" (40.00mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Continuous | Material Polyester Film, Magnetic |
Printer Name THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2 | Label Size 49.22' L x 1.57" W (15.0m x 40.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,83000 € | 143,83 € |
| Unit Price without VAT: | 143,83000 € |
|---|---|
| Unit Price with VAT: | 171,15770 € |

