1014310 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 102,00000 €
Datasheet
Continuous Polyester (PET) 49.22' L x 1.18" W (15.0m x 30.0mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1014310

DigiKey Part Number
1014310-ND
Manufacturer
Manufacturer Product Number
1014310
Description
LABEL ID RATINGS 49.22'X1.18"
Customer Reference
Detailed Description
Continuous Polyester (PET) 49.22' L x 1.18" W (15.0m x 30.0mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
1014310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Warehouse Marking
Manufacturer
Phoenix Contact
Color - Background
Silver
Series
Length
49' (15m)
Packaging
Spool
Width
1.181" (30.00mm)
Part Status
Last Time Buy
Material - Body
Polyester (PET)
Label Type
Continuous
Material
Polyester Film, Magnetic
Printer Name
THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2
Label Size
49.22' L x 1.18" W (15.0m x 30.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1014309Phoenix Contact01014309-ND102,00000 €MFR Recommended
Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1102,62000 €102,62 €
Manufacturers Standard Package
Unit Price without VAT:102,62000 €
Unit Price with VAT:122,11780 €