
1014307 | |
|---|---|
DigiKey Part Number | 1014307-ND |
Manufacturer | |
Manufacturer Product Number | 1014307 |
Description | LABEL ID RATINGS 49.22'X0.98" |
Customer Reference | |
Detailed Description | 49.22' L x 0.98" W (15.0m x 25.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1014307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Last Time Buy | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Polyester Film, Magnetic | |
Label Size | 49.22' L x 0.98" W (15.0m x 25.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,06000 € | 83,06 € |
| Unit Price without VAT: | 83,06000 € |
|---|---|
| Unit Price with VAT: | 98,84140 € |


