
1014305 | |
|---|---|
DigiKey Part Number | 1014305-ND |
Manufacturer | |
Manufacturer Product Number | 1014305 |
Description | LABEL ID RATINGS 49.22'X0.79" |
Customer Reference | |
Detailed Description | 49.22' L x 0.79" W (15.0m x 20.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1014305 Models |
Category | Part Status Last Time Buy |
Manufacturer Phoenix Contact | Material Polyester Film, Magnetic |
Series | Label Size 49.22' L x 0.79" W (15.0m x 20.0mm) |
Packaging Spool |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1014303 | Phoenix Contact | 0 | 1014303-ND | 82,05000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 € | 79,58 € |
| Unit Price without VAT: | 79,58000 € |
|---|---|
| Unit Price with VAT: | 94,70020 € |


