Die Cut PVC White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1014294

DigiKey Part Number
1014294-ND
Manufacturer
Manufacturer Product Number
1014294
Description
LABEL CARD 1=1 CARD OF 2 LABELS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Die Cut PVC White
Datasheet
 Datasheet
EDA/CAD Models
1014294 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
General
Color - Background
White
Length
4.094" (104.00mm)
Width
2.756" (70.00mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
PVC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,24000 €6,24 €
Unit Price without VAT:6,24000 €
Unit Price with VAT:7,42560 €