
1014293 | |
|---|---|
DigiKey Part Number | 1014293-ND |
Manufacturer | |
Manufacturer Product Number | 1014293 |
Description | LABEL CARD BLUE |
Customer Reference | |
Detailed Description | Die Cut PVC Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1014293 Models |
Category | Applications General |
Manufacturer Phoenix Contact | Color - Background Blue |
Series | Length 5.512" (140.00mm) |
Packaging Bulk | Width 4.094" (104.00mm) |
Part Status Last Time Buy | Location Indoor/Outdoor |
Label Type Die Cut | Material - Body PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,92000 € | 79,20 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

