
1014291 | |
|---|---|
DigiKey Part Number | 277-16984-ND |
Manufacturer | |
Manufacturer Product Number | 1014291 |
Description | LABEL CARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Individually Cut PVC White |
Datasheet | Datasheet |
EDA/CAD Models | 1014291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Individually Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | - | |
Color - Background | White | |
Length | 5.511" (140.00mm) | |
Width | 4.094" (104.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

