11.02" L x 1.02" W (280.0mm x 26.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1014245

DigiKey Part Number
1014245-ND
Manufacturer
Manufacturer Product Number
1014245
Description
LABEL ID RATINGS 11.02"X1.02"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11.02" L x 1.02" W (280.0mm x 26.0mm)
Datasheet
 Datasheet
EDA/CAD Models
1014245 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Spool
Part Status
Active
Label Type
-
For Use With/Related Products
-
Material
Polyester
Label Size
11.02" L x 1.02" W (280.0mm x 26.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Spool
QuantityUnit PriceExt Price
1573,30000 $573,30 $
Manufacturers Standard Package
Unit Price without VAT:573,30000 $
Unit Price with VAT:682,22700 $