
1014241 | |
|---|---|
DigiKey Part Number | 1014241-ND |
Manufacturer | |
Manufacturer Product Number | 1014241 |
Description | LABEL ID RATINGS 11.02"X1.02" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.02" L x 1.02" W (280.0mm x 26.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1014241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 11.02" L x 1.02" W (280.0mm x 26.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,26000 € | 416,26 € |
| Unit Price without VAT: | 416,26000 € |
|---|---|
| Unit Price with VAT: | 495,34940 € |

