
1014217 | |
|---|---|
DigiKey Part Number | 1014217-ND |
Manufacturer | |
Manufacturer Product Number | 1014217 |
Description | LABEL PROHIBITION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC Red, White |
Datasheet | Datasheet |
EDA/CAD Models | 1014217 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Red, White | |
Length | - | |
Width | - | |
Diameter - Label | 1.969" (50.00mm) | |
Location | - | |
Material - Body | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,46800 € | 94,68 € |
| Unit Price without VAT: | 9,46800 € |
|---|---|
| Unit Price with VAT: | 11,26692 € |

