
1014177 | |
|---|---|
DigiKey Part Number | 1014177-ND |
Manufacturer | |
Manufacturer Product Number | 1014177 |
Description | LABEL MANDATORY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC Blue, White |
Datasheet | Datasheet |
EDA/CAD Models | 1014177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Blue, White | |
Length | - | |
Width | - | |
Diameter - Label | 3.937" (100.00mm) | |
Location | Indoor/Outdoor | |
Material - Body | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,89000 € | 58,90 € |
| Unit Price without VAT: | 5,89000 € |
|---|---|
| Unit Price with VAT: | 7,00910 € |

