
1014120 | |
|---|---|
DigiKey Part Number | 1014120-ND |
Manufacturer | |
Manufacturer Product Number | 1014120 |
Description | UCT-EMP (40X17) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker 1.57" W x 0.67" L (40.0mm x 17.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 1014120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker | |
Size | 1.57" W x 0.67" L (40.0mm x 17.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,10500 € | 41,05 € |
| Unit Price without VAT: | 4,10500 € |
|---|---|
| Unit Price with VAT: | 4,88495 € |

