
1014084 | |
|---|---|
DigiKey Part Number | 1014084-ND |
Manufacturer | |
Manufacturer Product Number | 1014084 |
Description | WIRE MARKER CLIP-ON 6MM X 29MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.24" W x 1.14" L (6.0mm x 29.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 1014084 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.24" W x 1.14" L (6.0mm x 29.0mm) | |
Cable Diameter | 0.236" (6.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 8,92500 € |

