
1014052 | |
|---|---|
DigiKey Part Number | 277-1014052-ND |
Manufacturer | |
Manufacturer Product Number | 1014052 |
Description | PATG HF 2/15 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.25" W x 0.59" L (6.4mm x 15.0mm) Black Thermoplastic Polyurethane (TPU) |
Datasheet | Datasheet |
EDA/CAD Models | 1014052 Models |
Category | Cable Diameter 0.079" ~ 0.157" (2.00mm ~ 4.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Packaging Bulk | Color Black |
Part Status Active | Material Thermoplastic Polyurethane (TPU) |
Type Wire Marker Carrier, Slip-On | Operating Temperature -40°C ~ 85°C |
Size 0.25" W x 0.59" L (6.4mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21248 € | 212,48 € |
| Unit Price without VAT: | 0,21248 € |
|---|---|
| Unit Price with VAT: | 0,25285 € |

