
1014049 | |
|---|---|
DigiKey Part Number | 277-1014049-ND |
Manufacturer | |
Manufacturer Product Number | 1014049 |
Description | PATG HF 1/30 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.22" W x 1.18" L (5.5mm x 30.0mm) Black Thermoplastic Polyurethane (TPU) |
Datasheet | Datasheet |
EDA/CAD Models | 1014049 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.22" W x 1.18" L (5.5mm x 30.0mm) | |
Cable Diameter | 0.051" ~ 0.110" (1.30mm ~ 2.80mm) | |
Legend | Blank | |
Color | Black | |
Material | Thermoplastic Polyurethane (TPU) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20564 € | 102,82 € |
| Unit Price without VAT: | 0,20564 € |
|---|---|
| Unit Price with VAT: | 0,24471 € |

