
1013892 | |
|---|---|
DigiKey Part Number | 1013892-ND |
Manufacturer | |
Manufacturer Product Number | 1013892 |
Description | WIRE MARKER CLIP-ON 23MM X 4MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Clip-On 0.91" W x 0.16" L (23.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 1013892 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Clip-On | |
Size | 0.91" W x 0.16" L (23.0mm x 4.0mm) | |
Cable Diameter | 0.079" ~ 0.138" (2.00mm ~ 3.50mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,42840 € | 10,71 € |
| 50 | 0,40760 € | 20,38 € |
| 100 | 0,40500 € | 40,50 € |
| 250 | 0,39832 € | 99,58 € |
| 500 | 0,37930 € | 189,65 € |
| 1.000 | 0,36119 € | 361,19 € |
| 2.500 | 0,35323 € | 883,07 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


