Wire Marker Carrier, Slip-On 0.91" W x 0.16" L (23.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1013863

DigiKey Part Number
277-5688-ND
Manufacturer
Manufacturer Product Number
1013863
Description
WIRE MARKER SLIP-ON 23X4MM TRANS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.91" W x 0.16" L (23.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
1013863 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker Carrier, Slip-On
Size
0.91" W x 0.16" L (23.0mm x 4.0mm)
Cable Diameter
0.157" ~ 0.276" (4.00mm ~ 7.00mm)
Legend
Blank
Color
Transparent
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-50°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24900 €2,49 €
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €