Yellow Standard Label 0.16" x 0.39" (4.0mm x 10.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1013766

DigiKey Part Number
1013766-ND
Manufacturer
Manufacturer Product Number
1013766
Description
LABEL STANDARD 0.16" X 0.39" YLW
Customer Reference
Detailed Description
Yellow Standard Label 0.16" x 0.39" (4.0mm x 10.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Label Type
Standard
Label Size
0.16" x 0.39" (4.0mm x 10.0mm)
Color
Yellow
Material
ABS
For Use With/Related Products
CMS MCP 3 Plotter
Operating Temperature
-15°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.