
1013753 | |
|---|---|
DigiKey Part Number | 1013753-ND |
Manufacturer | |
Manufacturer Product Number | 1013753 |
Description | LABEL STANDARD 0.16" X 0.39" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.16" x 0.39" (4.0mm x 10.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1013753 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.16" x 0.39" (4.0mm x 10.0mm) | |
Color | White | |
Material | ABS | |
For Use With/Related Products | CMS MCP 3 Plotter | |
Operating Temperature | -15°C ~ 65°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,28580 € | 464,29 € |
| Unit Price without VAT: | 9,28580 € |
|---|---|
| Unit Price with VAT: | 11,05010 € |

