
1013287 | |
|---|---|
DigiKey Part Number | 1013287-ND |
Manufacturer | |
Manufacturer Product Number | 1013287 |
Description | WIRE MARKER ADH 9MM X 15MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Adhesive 0.35" W x 0.59" L (9.0mm x 15.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.35" W x 0.59" L (9.0mm x 15.0mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Wire Marker Carrier, Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94616 € | 473,08 € |
| Unit Price without VAT: | 0,94616 € |
|---|---|
| Unit Price with VAT: | 1,12593 € |

