
1013106 | |
|---|---|
DigiKey Part Number | 1013106-ND |
Manufacturer | |
Manufacturer Product Number | 1013106 |
Description | WIRE MARKER SLIP-ON 15MM X 4MM |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 1013106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.59" W x 0.16" L (15.0mm x 4.0mm) | |
Cable Diameter | 1.378" ~ 1.969" (35.00mm ~ 50.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 80°C | |
Base Product Number |

