Wire Marker Carrier, Slip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1013083

DigiKey Part Number
1013083-ND
Manufacturer
Manufacturer Product Number
1013083
Description
WIRE MARKER SLIP-ON 15MM X 4MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker Carrier, Slip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) Transparent Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
1013083 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.866" ~ 1.181" (22.00mm ~ 30.00mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
Transparent
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-50°C ~ 80°C
Type
Wire Marker Carrier, Slip-On
Base Product Number
Size
0.59" W x 0.16" L (15.0mm x 4.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,70040 €35,02 €
Manufacturers Standard Package
Unit Price without VAT:0,70040 €
Unit Price with VAT:0,83348 €