
1012314 | |
|---|---|
DigiKey Part Number | 277-1012314-ND |
Manufacturer | |
Manufacturer Product Number | 1012314 |
Description | PLC-BSC- 24UC/21HC/H |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Miniature Relays | |
Features | - |


