
1010309 | |
|---|---|
DigiKey Part Number | 277-1010309-ND |
Manufacturer | |
Manufacturer Product Number | 1010309 |
Description | TMC 83B 35A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 35A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Breaker Type Thermal Magnetic |
Manufacturer Phoenix Contact | Current Rating (Amps) 35A |
Series | Voltage Rating - AC 240 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Approval Agency cULus, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 48,50583 € | 1.164,14 € |
| Unit Price without VAT: | 48,50583 € |
|---|---|
| Unit Price with VAT: | 57,72194 € |

