
1010307 | |
---|---|
DigiKey Part Number | 277-1010307-ND |
Manufacturer | |
Manufacturer Product Number | 1010307 |
Description | TMC 83B 50A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1010307 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cULus, TUV, UL489 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,51000 € | 55,51 € |
Unit Price without VAT: | 55,51000 € |
---|---|
Unit Price with VAT: | 66,05690 € |