
1007329 | |
|---|---|
DigiKey Part Number | 277-5676-ND |
Manufacturer | |
Manufacturer Product Number | 1007329 |
Description | MARKER CARD HORIZ 1-250&251-500 |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Adhesive | |
Legend | Numbers, 1 through 500 | |
Pitch | 0.244" (6.20mm) | |
For Use With/Related Products | - | |
Color | White |

