
1007235 | |
|---|---|
DigiKey Part Number | 277-5473-ND |
Manufacturer | |
Manufacturer Product Number | 1007235 |
Description | MARKER CARDS TERM BLOCK WHITE |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For Terminal Blocks, Modular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Adhesive | |
Legend | - | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | Terminal Blocks, Modular | |
Color | White |
















