Similar
Similar

1007031:0021 | |
|---|---|
DigiKey Part Number | 1007031:0021-ND |
Manufacturer | |
Manufacturer Product Number | 1007031:0021 |
Description | MARK CARD PRINTED HORIZONTALLY |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For CLIPLINE Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Label, Adhesive | |
Legend | Numbers, 21 through 40 | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | CLIPLINE Series | |
Color | White |



