1005538 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 429
Unit Price: 0,08000 €
Datasheet
Image for 1005538 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1005538

DigiKey Part Number
1005538-ND
Manufacturer
Manufacturer Product Number
1005538
Description
CBL TIE LOCKING BLACK 50LB 7.48"
Customer Reference
Detailed Description
Standard, Locking Black 1.89" (48.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.190" (4.83mm)
Manufacturer
Phoenix Contact
Length - Actual
0.623' (190.00mm, 7.48")
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
50 lbs (22.68 kg)
Part Status
Obsolete
Features
UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA), Nylon
Length - Approximate
7.5"
Color
Black
Bundle Diameter
1.89" (48.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3240761Phoenix Contact4293240761-ND0,08000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes