
1005050 | |
|---|---|
DigiKey Part Number | 277-1005050-ND |
Manufacturer | |
Manufacturer Product Number | 1005050 |
Description | TOOL BOX UNEQUIPPED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Polyester Tool Box Black |
Datasheet | Datasheet |
Category | Size 18.11" L x 12.87" W x 10.63" H (460.0mm x 327.0mm x 270.0mm) |
Manufacturer Phoenix Contact | Material Polyester |
Packaging Bulk | Color Black |
Part Status Active | Drawer Quantity 1 |
Type Tool Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,24000 € | 72,24 € |
| Unit Price without VAT: | 72,24000 € |
|---|---|
| Unit Price with VAT: | 85,96560 € |

