
1004380 | |
|---|---|
DigiKey Part Number | 277-1004380-ND |
Manufacturer | |
Manufacturer Product Number | 1004380 |
Description | CONTACT CRIMP PIN 22-17AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 17-22 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1004380 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 17-22 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,45612 € | 3.192,84 € |
| Unit Price without VAT: | 0,45612 € |
|---|---|
| Unit Price with VAT: | 0,54278 € |

