
1004377 | |
|---|---|
DigiKey Part Number | 277-8216-ND |
Manufacturer | |
Manufacturer Product Number | 1004377 |
Description | WIRE MARKR TIE 24X4MM WHT 1=1PC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.94" W x 0.16" L (24.0mm x 4.0mm) White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Category | Size 0.94" W x 0.16" L (24.0mm x 4.0mm) |
Manufacturer Phoenix Contact | Cable Diameter 0.039" ~ 0.472" (1.00mm ~ 12.00mm) |
Series | Legend Blank |
Packaging Bulk | Color White |
Part Status Active | Material Polyamide (PA), Nylon |
Type Wire Marker Carrier, Cable Tie | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

