
1004241 | |
|---|---|
DigiKey Part Number | 1004241-ND |
Manufacturer | |
Manufacturer Product Number | 1004241 |
Description | WARNING PLATE W/SCREWS 15MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Screw In For CLIPLINE UK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1004241 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Screw In | |
Legend | Danger Sign | |
Pitch | 0.591" (15.00mm) | |
For Use With/Related Products | CLIPLINE UK Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,48700 € | 124,87 € |
| Unit Price without VAT: | 12,48700 € |
|---|---|
| Unit Price with VAT: | 14,85953 € |



